Part Details for YC162-FR-0775RL by YAGEO Corporation
Results Overview of YC162-FR-0775RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YC162-FR-0775RL Information
YC162-FR-0775RL by YAGEO Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: YC162-FR-0775RL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for YC162-FR-0775RL
YC162-FR-0775RL Part Data Attributes
|
|
YC162-FR-0775RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC162-FR-0775RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0606
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.20 | |
| Construction | Rectangular | |
| First Element Resistance | 75 Ω | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Elements | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.4 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 75 Ω | |
| Resistor Type | Array/Network Resistor | |
| Second/Last Element Resistance | 75 Ω | |
| Size Code | 0606 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for YC162-FR-0775RL
This table gives cross-reference parts and alternative options found for YC162-FR-0775RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC162-FR-0775RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NRSNA6I2F75R0TRF | NIC Components Corp | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0606, | YC162-FR-0775RL vs NRSNA6I2F75R0TRF |
| CN32JTN75R0 | TA-I Technology Co Ltd | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 62.5W, 75ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0606, | YC162-FR-0775RL vs CN32JTN75R0 |
| CN32JT75R0 | TA-I Technology Co Ltd | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 62.5W, 75ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0606, | YC162-FR-0775RL vs CN32JT75R0 |
| YCN162-75R0-FK | ASJ Holdings Limited | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0606, | YC162-FR-0775RL vs YCN162-75R0-FK |
| CN32FTN75R0 | TA-I Technology Co Ltd | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP, LEAD FREE | YC162-FR-0775RL vs CN32FTN75R0 |