Part Details for YC248-JR-0710KL by YAGEO Corporation
Results Overview of YC248-JR-0710KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YC248-JR-0710KL Information
YC248-JR-0710KL by YAGEO Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for YC248-JR-0710KL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AK1387
|
Newark | Res, Net, Iso, 10K, 0.063W, 5%, 1606 Rohs Compliant: Yes |Yageo YC248-JR-0710KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0310 / $0.0340 | Buy Now |
|
DISTI #
49AK8037
|
Newark | Resistance:10Kohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:1606 [4016 Metric], Resistance Tolerance:± 5%, Voltage Rating:-, Power Rating Per Resistor:62.5Mw, Resistor Type:Array Rohs Compliant: Yes |Yageo YC248-JR-0710KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3341 |
|
$0.0270 | Buy Now |
|
DISTI #
49AK8037
|
Avnet Americas | Fixed Network Resistor, 10 kohm, Isolated, 8 Resistors, 1606 [4016 Metric], Convex, ? 5% - Product that comes on tape, but is not reeled (Alt: 49AK8037) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 3341 Partner Stock |
|
$0.0480 / $0.1600 | Buy Now |
|
DISTI #
YC248-JR-0710KL
|
Avnet Americas | Fixed Network Resistor, 10 kohm, Isolated, 8 Resistors, 1606 [4016 Metric], Convex, ? 5% - Tape and Reel (Alt: YC248-JR-0710KL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0139 | Buy Now |
|
DISTI #
YC248-JR-0710KL
|
IBS Electronics | RES THICK FILM ARRAY 10K OHM 5% ±, 200PPM/C ISOL EPOXY 16-PIN 1606(8 X 0602) CONVEX SMD T/R Min Qty: 5000 Package Multiple: 1 | 5000 |
|
$0.0155 / $0.0168 | Buy Now |
|
DISTI #
WWN4154
|
Rutronik | CN1506R8 10K 5% 0,063W CONVEX RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0134 / $0.0139 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 4875 |
|
RFQ | |
|
DISTI #
YC248-JR-0710KL
|
Avnet Abacus | Fixed Network Resistor 10 kohm Isolated 8 Resistors 1606 4016 Metric Convex 5 - Tape and Reel (Alt: YC248-JR-0710KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | ResThickFilmArray10KOhm5%±200ppm/CISOLEpoxy16-Pin1606(8X0602)ConvexSMDT/R | 6292 |
|
RFQ |
US Tariff Estimator: YC248-JR-0710KL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for YC248-JR-0710KL
YC248-JR-0710KL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
YC248-JR-0710KL Part Data Attributes
|
|
YC248-JR-0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC248-JR-0710KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.20 | |
| Construction | Rectangular | |
| First Element Resistance | 10000 Ω | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Elements | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 4 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 10000 Ω | |
| Resistor Type | Array/Network Resistor | |
| Second/Last Element Resistance | 10000 Ω | |
| Size Code | 0616 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 50 V |
Alternate Parts for YC248-JR-0710KL
This table gives cross-reference parts and alternative options found for YC248-JR-0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC248-JR-0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 235005310103 | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YC248-JR-0710KL vs 235005310103 |
| YC248-JK-0710KL | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YC248-JR-0710KL vs YC248-JK-0710KL |
| WA06W103JTL | Walsin Technology Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP, ROHS COMPLIANT | YC248-JR-0710KL vs WA06W103JTL |
| YC248-JK-0710K | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1606 | YC248-JR-0710KL vs YC248-JK-0710K |
| YC248-JR-0710K | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1606 | YC248-JR-0710KL vs YC248-JR-0710K |
| YC248-JR-0710K0L | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP, LEAD FREE | YC248-JR-0710KL vs YC248-JR-0710K0L |
| 235005310103L | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YC248-JR-0710KL vs 235005310103L |
YC248-JR-0710KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for YC248-JR-0710KL is between 250°C to 260°C for a maximum of 5 seconds.
-
Yes, YC248-JR-0710KL is compatible with lead-free soldering and is RoHS compliant.
-
The moisture sensitivity level (MSL) of YC248-JR-0710KL is MSL 2, which means it can withstand exposure to moisture for up to 4 days.
-
Yes, YC248-JR-0710KL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of YC248-JR-0710KL is -55°C to 125°C.