Part Details for YDA135-VZ by Yamaha LSI
Overview of YDA135-VZ by Yamaha LSI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for YDA135-VZ
YDA135-VZ CAD Models
YDA135-VZ Part Data Attributes
|
YDA135-VZ
Yamaha LSI
Buy Now
Datasheet
|
Compare Parts:
YDA135-VZ
Yamaha LSI
Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48, LEAD FREE, PLASTIC, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAMAHA CORP | |
Part Package Code | QFP | |
Package Description | LEAD FREE, PLASTIC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT ALSO REQUIRES 12V SUPPLY | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 35.1 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PQFP-G48 | |
Length | 10 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 20 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP48,.48SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for YDA135-VZ
This table gives cross-reference parts and alternative options found for YDA135-VZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDA135-VZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA3530FS-T1 | Audio Amplifier, 0.04W, 2 Channel(s), 1 Func, PDSO16, SSOP-16 | ROHM Semiconductor | YDA135-VZ vs BA3530FS-T1 |
PA3312-N24-R | Audio Amplifier, 2.6W, 2 Channel(s), 1 Func, CMOS, PDSO24, HTSSOP-24 | Unisonic Technologies Co Ltd | YDA135-VZ vs PA3312-N24-R |
PA3312-N24-T | Audio Amplifier, 2.6W, 2 Channel(s), 1 Func, CMOS, PDSO24, HTSSOP-24 | Unisonic Technologies Co Ltd | YDA135-VZ vs PA3312-N24-T |
YDA135-V | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48, PLASTIC, LQFP-48 | Yamaha LSI | YDA135-VZ vs YDA135-V |
PA3312L-N24-R | Audio Amplifier, 2.6W, 2 Channel(s), 1 Func, CMOS, PDSO24, LEAD FREE, HTSSOP-24 | Unisonic Technologies Co Ltd | YDA135-VZ vs PA3312L-N24-R |
MAX9751EUI-T | Audio Amplifier, 2.6W, 2 Channel(s), 1 Func, BICMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28 | Maxim Integrated Products | YDA135-VZ vs MAX9751EUI-T |
PA3017-N20-R | Audio Amplifier, 1.9W, 2 Channel(s), 1 Func, CMOS, PDSO20, HTSSOP-20 | Unisonic Technologies Co Ltd | YDA135-VZ vs PA3017-N20-R |
PA3312G-N24-R | Audio Amplifier, 2.6W, 2 Channel(s), 1 Func, CMOS, PDSO24, HTSSOP-24 | Unisonic Technologies Co Ltd | YDA135-VZ vs PA3312G-N24-R |