Part Details for YDA144B-PZ by Yamaha LSI
Overview of YDA144B-PZ by Yamaha LSI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for YDA144B-PZ
YDA144B-PZ CAD Models
YDA144B-PZ Part Data Attributes:
|
YDA144B-PZ
Yamaha LSI
Buy Now
Datasheet
|
Compare Parts:
YDA144B-PZ
Yamaha LSI
Audio Amplifier, 2.1W, 2 Channel(s), 1 Func, PBGA16, LEAD FREE, WLCSP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAMAHA CORP | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA16,4X4,20 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B16 | |
Length | 2.14 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Power-Nom | 2.1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2 mm |
Alternate Parts for YDA144B-PZ
This table gives cross-reference parts and alternative options found for YDA144B-PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDA144B-PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9719DEBE-T | Audio Amplifier, 1.4W, 2 Channel(s), 1 Func, BICMOS, PBGA16, 4 X 4 MM, UCSP-16 | Maxim Integrated Products | YDA144B-PZ vs MAX9719DEBE-T |
TPA2016D2YZHR | 2.8-W, stereo, analog input Class-D audio amp with auto. gain control & dynamic range compression 16-DSBGA -40 to 85 | Texas Instruments | YDA144B-PZ vs TPA2016D2YZHR |
MAX9719DEBE+TG45 | Audio Amplifier, 1.4W, 2 Channel(s), 1 Func, BICMOS, PBGA16, ROHS COMPLIANT, UCSP-16 | Maxim Integrated Products | YDA144B-PZ vs MAX9719DEBE+TG45 |
TPA2031D1YZFT | 2.5-W, mono, analog input Class-D audio amplifier 9-DSBGA -40 to 85 | Texas Instruments | YDA144B-PZ vs TPA2031D1YZFT |
MAX9719CEBE+TG45 | Audio Amplifier, 1.4W, 2 Channel(s), 1 Func, BICMOS, PBGA16, ROHS COMPLIANT, UCSP-16 | Maxim Integrated Products | YDA144B-PZ vs MAX9719CEBE+TG45 |
TPA2031D1YZF | 2.5W, 2 CHANNEL, AUDIO AMPLIFIER, BGA9, 1.45 X1.45 MM, LEAD FREE, WCSP-9 | Texas Instruments | YDA144B-PZ vs TPA2031D1YZF |
TPA2026D2YZHR | 3.2-W, stereo, analog input Class-D audio amp with auto. gain control & dynamic range compression 16-DSBGA -40 to 85 | Texas Instruments | YDA144B-PZ vs TPA2026D2YZHR |