Part Details for YDTS20F13-08SBC001 by TE Connectivity
Results Overview of YDTS20F13-08SBC001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YDTS20F13-08SBC001 Information
YDTS20F13-08SBC001 by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for YDTS20F13-08SBC001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
YDTS20F13-08SBC001
|
Avnet Americas | - Bag (Alt: YDTS20F13-08SBC001) COO: Mexico RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$101.7024 / $126.8533 | Buy Now |
|
DISTI #
YDTS20F13-08SBC001
|
Avnet Americas | - Bulk (Alt: YDTS20F13-08SBC001) COO: XX RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$60.1305 / $130.2026 | Buy Now |
US Tariff Estimator: YDTS20F13-08SBC001 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for YDTS20F13-08SBC001
YDTS20F13-08SBC001 Part Data Attributes
|
|
YDTS20F13-08SBC001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20F13-08SBC001
TE Connectivity
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Receptacle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
| Backshell Type | SOLID | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | MIL SERIES CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | NOT APPLICABLE | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Quantities | 8 | |
| Contact Sizes | 20 | |
| Contact Style | RND PIN-SKT | |
| Coupling Type | THREADED | |
| DIN Conformance | NO | |
| Degrees of Rotation | 53 | |
| EMI Shielded | NO | |
| Empty Shell | YES | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| MIL Conformance | NO | |
| Mains Connector Rating | 7.5A | |
| Mixed Contacts | NO | |
| Mounting Type | CABLE AND PANEL | |
| Number Of Connectors | ONE | |
| Number of Ports | 1 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | GENERAL PURPOSE | |
| Panel Mount | NO | |
| Polarization | B | |
| Polarization Key | POLARIZED | |
| Rated Current (Signal) | 7.5 A | |
| Shell Finish | NICKEL | |
| Shell Material | ALUMINUM ALLOY | |
| Shell Size | 13 | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 8 | |
| Wire Size-Max | 20 AWG | |
| Wire Size-Min | 24 AWG |
Alternate Parts for YDTS20F13-08SBC001
This table gives cross-reference parts and alternative options found for YDTS20F13-08SBC001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20F13-08SBC001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| YDTS20W13-08SBC001 | TE Connectivity | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Receptacle | YDTS20F13-08SBC001 vs YDTS20W13-08SBC001 |
| YDTS20T13-08SBC001 | TE Connectivity | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Receptacle | YDTS20F13-08SBC001 vs YDTS20T13-08SBC001 |