Part Details for YL-33 by Aeroflex Inc
Overview of YL-33 by Aeroflex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YL-33
YL-33 CAD Models
YL-33 Part Data Attributes:
|
YL-33
Aeroflex Inc
Buy Now
Datasheet
|
Compare Parts:
YL-33
Aeroflex Inc
RF/Microwave Splitter/Combiner, 2000 MHz - 4000 MHz RF/MICROWAVE SPLITTER AND COMBINER, 0.3 dB INSERTION LOSS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.02 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.25 |
Alternate Parts for YL-33
This table gives cross-reference parts and alternative options found for YL-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YL-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YL-33 | Splitter And Combiner, 2000MHz Min, 4000MHz Max, 0.3dB Insertion Loss-Max, CASE YL | Aeroflex Signal & Control Solutions | YL-33 vs YL-33 |