Z-01HL-B
OMRON Corporation
Description: Snap Acting/Limit Switch,

Overview of Z-01HL-B by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
68015-201HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 1 Positions, 2.54 mm (0.100in) Pitch.
68001-101HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch.
78511-101HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch.

CAD Models for Z-01HL-B by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z-01HL-B by OMRON Corporation

Z-01HL-B
OMRON Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Switch Type
SNAP ACTING/LIMIT SWITCH
Want to compare parts?
  1. Z-01HL-B
    OMRON Corporation
    Snap Acting/Limit Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z-01HL-B by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z-01HL-B by OMRON Corporation

Select Manufacturer
Which Manufacturer of Z-01HL-B would you like to use for your alert(s)?
  • Please alert me when Z-01HL-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z-01HL-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z-01HL-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z-01HL-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z-01HL-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z-01HL-B by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: