Part Details for Z0109MA0,412 by WeEn Semiconductor Co Ltd
Overview of Z0109MA0,412 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0109MA0,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1232-ND
|
DigiKey | TRIAC SENS GATE 600V 1A TO92-3 Min Qty: 20000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1170 | Buy Now |
DISTI #
Z0109MA0,412
|
Avnet Americas | Thyristor TRIAC 600V 13.8A 3-Pin TO-92 Bulk - Bulk (Alt: Z0109MA0,412) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0737 / $0.0803 | Buy Now |
DISTI #
771-Z0109MA0412
|
Mouser Electronics | Triacs 600 V 1 A TO92 RoHS: Compliant | 4602 |
|
$0.1100 / $0.4900 | Buy Now |
DISTI #
Z0109MA0.412
|
TME | Triac, 600V, 1A, TO92, Igt: 10mA, Ifsm: 13.8A, 4Q Min Qty: 5 | 0 |
|
$0.0950 / $0.1640 | RFQ |
DISTI #
Z0109MA0,412
|
Avnet Silica | Thyristor TRIAC 600V 13.8A 3-Pin TO-92 Bulk (Alt: Z0109MA0,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for Z0109MA0,412
Z0109MA0,412 CAD Models
Z0109MA0,412 Part Data Attributes
|
Z0109MA0,412
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
Z0109MA0,412
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 120 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
Leakage Current-Max | 0.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for Z0109MA0,412
This table gives cross-reference parts and alternative options found for Z0109MA0,412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0109MA0,412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT131-600T/R | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | Z0109MA0,412 vs BT131-600T/R |
L601E3 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0109MA0,412 vs L601E3 |
L601E5RP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0109MA0,412 vs L601E5RP |
Z0103MARLRFG | 600 V, 1.0 A Triac Z0103MA, Z0107MA, Z0109MA, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | Z0109MA0,412 vs Z0103MARLRFG |
BTA204W-600E,135 | TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | Z0109MA0,412 vs BTA204W-600E,135 |
MAC97A8RLRP | Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | Z0109MA0,412 vs MAC97A8RLRP |
L601E3 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | Loras Industries Inc | Z0109MA0,412 vs L601E3 |
L401E5 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92 | Loras Industries Inc | Z0109MA0,412 vs L401E5 |
MAC97B8 | 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-226AA | Motorola Mobility LLC | Z0109MA0,412 vs MAC97B8 |
Z0109MA0 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | Z0109MA0,412 vs Z0109MA0 |