Part Details for Z0109MARLRFG by onsemi
Overview of Z0109MARLRFG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z0109MARLRFG
Z0109MARLRFG CAD Models
Z0109MARLRFG Part Data Attributes:
|
Z0109MARLRFG
onsemi
Buy Now
Datasheet
|
Compare Parts:
Z0109MARLRFG
onsemi
Triac, 600 V, 1 A, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e1 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Z0109MARLRFG
This table gives cross-reference parts and alternative options found for Z0109MARLRFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0109MARLRFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z0109MA5AL2 | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | Z0109MARLRFG vs Z0109MA5AL2 |
L601E6RP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | Teccor | Z0109MARLRFG vs L601E6RP |
Q501E3 | 4 Quadrant Logic Level TRIAC, 500V V(DRM), 1A I(T)RMS, TO-92 | Teccor | Z0109MARLRFG vs Q501E3 |
MAC97-8 | 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | Z0109MARLRFG vs MAC97-8 |
Q601E3AP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0109MARLRFG vs Q601E3AP |
L601E7 | TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, | Loras Industries Inc | Z0109MARLRFG vs L601E7 |
TICP206M | 600V, 1.5A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92 | JW Miller | Z0109MARLRFG vs TICP206M |
L601E6AP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | Teccor | Z0109MARLRFG vs L601E6AP |
L601E6RP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0109MARLRFG vs L601E6RP |
Q601E3 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0109MARLRFG vs Q601E3 |