Part Details for Z0109NA,116 by WeEn Semiconductor Co Ltd
Overview of Z0109NA,116 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0109NA,116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z0109NA,116-ND
|
DigiKey | TRIAC SENS GATE 800V 1A TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0963 / $0.1050 | Buy Now |
DISTI #
Z0109NA,116
|
Avnet Americas | Thyristor TRIAC 800V 8.5A 3-Pin SPT T/R - Bulk (Alt: Z0109NA,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0737 / $0.0803 | Buy Now |
DISTI #
771-Z0109NA,116
|
Mouser Electronics | Triacs Thyristor TRIAC 800V 8.5A 3-Pin SPT RoHS: Compliant | 0 |
|
$0.0990 / $0.1120 | Order Now |
DISTI #
Z0109NA,116
|
Avnet Silica | Thyristor TRIAC 800V 8.5A 3-Pin SPT T/R (Alt: Z0109NA,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
Z0109NA,116
|
EBV Elektronik | Thyristor TRIAC 800V 8.5A 3-Pin SPT T/R (Alt: Z0109NA,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for Z0109NA,116
Z0109NA,116 CAD Models
Z0109NA,116 Part Data Attributes
|
Z0109NA,116
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
Z0109NA,116
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |