Trigger Devices
Z0110MA2AL2
STMicroelectronics
Description: 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of Z0110MA2AL2 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for Z0110MA2AL2 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z0110MA2AL2 by STMicroelectronics

Z0110MA2AL2
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-92
Package Description
CYLINDRICAL, R-PBCY-T3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
SENSITIVE GATE
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
5 V/us
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
DC Gate Trigger Current-Max
25 mA
DC Gate Trigger Voltage-Max
1.3 V
Holding Current-Max
25 mA
JEDEC-95 Code
TO-92
JESD-30 Code
R-PBCY-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
RMS On-state Current-Max
1 A
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. Z0110MA2AL2
    STMicroelectronics
    600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for Z0110MA2AL2

This table gives cross-reference parts and alternative options found for Z0110MA2AL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0110MA2AL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L601E8 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc Z0110MA2AL2 vs L601E8
Q501E4 4 Quadrant Logic Level TRIAC, 500V V(DRM), 1A I(T)RMS, TO-92 Littelfuse Inc Z0110MA2AL2 vs Q501E4
T08-6A 600V, 0.8A, TRIAC, TO-92 STMicroelectronics Z0110MA2AL2 vs T08-6A
Z0110MA 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-92, 3 PIN STMicroelectronics Z0110MA2AL2 vs Z0110MA
Q601E4AP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc Z0110MA2AL2 vs Q601E4AP
L601E8AP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc Z0110MA2AL2 vs L601E8AP
Q601E4RP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc Z0110MA2AL2 vs Q601E4RP
Q601E4 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, TO-92, 3 PIN Teccor Z0110MA2AL2 vs Q601E4
Q601E4RP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 Teccor Z0110MA2AL2 vs Q601E4RP
L601E8AP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 Teccor Z0110MA2AL2 vs L601E8AP
Part Number Description Manufacturer Compare
L2X8E5RP 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-92, PLASTIC PACKAGE-3 Littelfuse Inc Z0110MA2AL2 vs L2X8E5RP
MAC997A8RLRPG Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi Z0110MA2AL2 vs MAC997A8RLRPG
CQ92D 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 Central Semiconductor Corp Z0110MA2AL2 vs CQ92D
BTA204W-600C,135 Snubberless TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN WeEn Semiconductor Co Ltd Z0110MA2AL2 vs BTA204W-600C,135
934055156116 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, PLASTIC, SPT, SC-43, 3 PIN WeEn Semiconductor Co Ltd Z0110MA2AL2 vs 934055156116
MAC997B8G Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi Z0110MA2AL2 vs MAC997B8G
BT131W-600/T3 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, SOT-223, 4 PIN NXP Semiconductors Z0110MA2AL2 vs BT131W-600/T3
BT134W-600D,115 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN WeEn Semiconductor Co Ltd Z0110MA2AL2 vs BT134W-600D,115
L201E6 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, TO-92, 3 PIN Littelfuse Inc Z0110MA2AL2 vs L201E6
Z0109MA1AA2 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 STMicroelectronics Z0110MA2AL2 vs Z0109MA1AA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z0110MA2AL2 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z0110MA2AL2 by STMicroelectronics

Select Manufacturer
Which Manufacturer of Z0110MA2AL2 would you like to use for your alert(s)?
  • Please alert me when Z0110MA2AL2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z0110MA2AL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z0110MA2AL2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z0110MA2AL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z0110MA2AL2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z0110MA2AL2 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: