Z0110MN
STMicroelectronics
Description: 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4

Overview of Z0110MN by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for Z0110MN by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z0110MN by STMicroelectronics

Z0110MN
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
PLASTIC PACKAGE-4
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
STMicroelectronics
Additional Feature
SENSITIVE GATE
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
5 V/us
DC Gate Trigger Current-Max
25 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
25 mA
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Leakage Current-Max
0.01 mA
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
1 A
Repetitive Peak Off-state Voltage
600 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. Z0110MN
    STMicroelectronics
    600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4
    VS

Alternate Parts for Z0110MN

This table gives cross-reference parts and alternative options found for Z0110MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0110MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BT134W-600ET/R 600V, 1A, TRIAC, PLASTIC PACKAGE-4 NXP Semiconductors Z0110MN vs BT134W-600ET/R
BT134W-600D,115 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN WeEn Semiconductor Co Ltd Z0110MN vs BT134W-600D,115
Z0110MN5AA4 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, SOT-223, 4 PIN STMicroelectronics Z0110MN vs Z0110MN5AA4
BT134W-500 500V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 NXP Semiconductors Z0110MN vs BT134W-500
BT134W-600,135 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN WeEn Semiconductor Co Ltd Z0110MN vs BT134W-600,135
BT134W-500T/R 500V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC NXP Semiconductors Z0110MN vs BT134W-500T/R
BT134W-600-T 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 NXP Semiconductors Z0110MN vs BT134W-600-T
BT134W-600G 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 NXP Semiconductors Z0110MN vs BT134W-600G
BT134W-600E 600V, 1A, TRIAC, PLASTIC PACKAGE-4 NXP Semiconductors Z0110MN vs BT134W-600E
BT134W-600 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, SC-73, 4 PIN WeEn Semiconductor Co Ltd Z0110MN vs BT134W-600
Part Number Description Manufacturer Compare
BT131-600T/R 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN NXP Semiconductors Z0110MN vs BT131-600T/R
L601E3 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc Z0110MN vs L601E3
L601E5RP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc Z0110MN vs L601E5RP
Z0103MARLRFG 600 V, 1.0 A Triac Z0103MA, Z0107MA, Z0109MA, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi Z0110MN vs Z0103MARLRFG
BTA204W-600E,135 TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN WeEn Semiconductor Co Ltd Z0110MN vs BTA204W-600E,135
MAC97A8RLRP Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi Z0110MN vs MAC97A8RLRP
L601E3 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 Loras Industries Inc Z0110MN vs L601E3
L401E5 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92 Loras Industries Inc Z0110MN vs L401E5
MAC97B8 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-226AA Motorola Mobility LLC Z0110MN vs MAC97B8
Z0109MA0 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, SC-43A, 3 PIN WeEn Semiconductor Co Ltd Z0110MN vs Z0109MA0

Related Parts for Z0110MN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z0110MN by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z0110MN by STMicroelectronics

Select Manufacturer
Which Manufacturer of Z0110MN would you like to use for your alert(s)?
  • Please alert me when Z0110MN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z0110MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z0110MN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z0110MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z0110MN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z0110MN by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: