Part Details for Z0603C101APMST by KEMET Corporation
Overview of Z0603C101APMST by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for Z0603C101APMST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M4989
|
Newark | V |Kemet Z0603C101APMST Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
85AH6171
|
Newark | Ferrite Bead, Power Line, 100 Ohm, 0603 Rohs Compliant: Yes |Kemet Z0603C101APMST Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
399-9607-1-ND
|
DigiKey | FERRITE BEAD 100 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20 In Stock |
|
$0.0250 / $0.1000 | Buy Now |
DISTI #
Z0603C101APMST
|
TME | Ferrite: bead, SMD, 0603, R: 50mΩ, -55÷85°C, ±25%, Z: 100Ω, 1.7A, Z-PMS Min Qty: 4000 | 0 |
|
$0.0276 | RFQ |
DISTI #
Z0603C101APMST
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 100 Ohm, 1.7 A, 50 Milliohm, � 25% - Tape and Reel (Alt: Z0603C101APMST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 28444 |
|
RFQ |
Part Details for Z0603C101APMST
Z0603C101APMST CAD Models
Z0603C101APMST Part Data Attributes:
|
Z0603C101APMST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
Z0603C101APMST
KEMET Corporation
Passive Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Current | 1.7 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 0.8 mm |