-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Passive Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M5080
|
Newark | V |Kemet Z0805C601BSMST Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
85AH6239
|
Newark | Ferrite Bead, Signal Line, 600 Ohm, 0805 Rohs Compliant: Yes |Kemet Z0805C601BSMST Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
Z0805C601BSMST
|
TME | Ferrite: bead, SMD, 0805, R: 250mΩ, -55÷125°C, ±25%, Z: 600Ω, 500mA Min Qty: 10 | 0 |
|
$0.0312 / $0.0857 | RFQ |
DISTI #
Z0805C601BSMST
|
Avnet Abacus | FERRITE BEAD 600 OHM 0805 1LN - Tape and Reel (Alt: Z0805C601BSMST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Z0805C601BSMST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
Z0805C601BSMST
KEMET Corporation
Passive Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.25 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Current | 0.5 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.25 mm |