Part Details for Z0805C750ASMST by KEMET Corporation
Overview of Z0805C750ASMST by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0805C750ASMST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M5081
|
Newark | V |Kemet Z0805C750ASMST Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
85AH6240
|
Newark | Ferrite Bead, Signal Line, 75 Ohm, 0805 Rohs Compliant: Yes |Kemet Z0805C750ASMST Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
399-9626-1-ND
|
DigiKey | FERRITE BEAD 75 OHM 0805 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.1000 | Buy Now |
DISTI #
Z0805C750ASMST
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 75 Ohm, 1 A, 100 Milliohm, � 25% (Alt: Z0805C750ASMST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3528377RL
|
Farnell | FERRITE BEAD, SIGNAL LINE, 75 OHM, 0805 RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.0431 / $0.0465 | Buy Now |
DISTI #
3528377
|
Farnell | FERRITE BEAD, SIGNAL LINE, 75 OHM, 0805 RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0431 / $0.0733 | Buy Now |
Part Details for Z0805C750ASMST
Z0805C750ASMST CAD Models
Z0805C750ASMST Part Data Attributes
|
Z0805C750ASMST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
Z0805C750ASMST
KEMET Corporation
Passive Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Current | 1 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.25 mm |