Part Details for Z8410AF1 by STMicroelectronics
Overview of Z8410AF1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8410AF1
Z8410AF1 CAD Models
Z8410AF1 Part Data Attributes
|
Z8410AF1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z8410AF1
STMicroelectronics
1 CHANNEL(S), 4MHz, DMA CONTROLLER, CDIP40, FRIT SEALED, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | FRIT SEALED, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | Z80 | |
Clock Frequency-Max | 4 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.195 mm | |
Number of DMA Channels | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for Z8410AF1
This table gives cross-reference parts and alternative options found for Z8410AF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8410AF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM82C37B-5VJS | DMA Controller, 4 Channel(s), 5MHz, CMOS, PQCC44, 0.650 X 0.650 INCH, 1.27 MM PITCH, PLASTIC, QFJ-44 | OKI Electric Industry Co Ltd | Z8410AF1 vs MSM82C37B-5VJS |
5962R9582101QQC | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CDIP40, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-40 | Intersil Corporation | Z8410AF1 vs 5962R9582101QQC |
CA82C37A-10IL | DMA Controller, 4 Channel(s), 10MHz, CMOS, CQCC44 | Integrated Device Technology Inc | Z8410AF1 vs CA82C37A-10IL |
CA82C37A-10EJ | DMA Controller, 4 Channel(s), 10MHz, CMOS, CDIP40 | Integrated Device Technology Inc | Z8410AF1 vs CA82C37A-10EJ |
IP82C237 | DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP40 | Harris Semiconductor | Z8410AF1 vs IP82C237 |
LH0083 | DMA Controller, 2.5MHz, NMOS, PDIP40, 13.20 X 52 MM, DIP-40 | Sharp Corp | Z8410AF1 vs LH0083 |
MR82C37A-5/B | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CQCC44 | Intersil Corporation | Z8410AF1 vs MR82C37A-5/B |
D8237A-4B | DMA Controller, 4 Channel(s), 4MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | Z8410AF1 vs D8237A-4B |
CA82C37A-8IN | DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Tundra Semiconductor Corp | Z8410AF1 vs CA82C37A-8IN |
MC68A44CL | 4 CHANNEL(S), 1.5MHz, DMA CONTROLLER, CDIP40, 715-05 | Motorola Mobility LLC | Z8410AF1 vs MC68A44CL |