Part Details for Z8523008PEC by IXYS Corporation
Overview of Z8523008PEC by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for Z8523008PEC
Z8523008PEC CAD Models
Z8523008PEC Part Data Attributes
|
Z8523008PEC
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
Z8523008PEC
IXYS Corporation
Serial I/O Controller, 2 Channel(s), 0.25MBps, CMOS, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, HDLC; SYNC, SDLC; BISYNC | |
Data Encoding/Decoding Method | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 0.25 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.24 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for Z8523008PEC
This table gives cross-reference parts and alternative options found for Z8523008PEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8523008PEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8523008PSG | Serial I/O Controller, 2 Channel(s), 0.25MBps, CMOS, PDIP40, GREEN, PLASTIC, DIP-40 | IXYS Corporation | Z8523008PEC vs Z8523008PSG |
Z8523008PSG | IC 2 CHANNEL(S), 2M bps, SERIAL COMM CONTROLLER, PDIP40, GREEN, PLASTIC, DIP-40, Serial IO/Communication Controller | Zilog Inc | Z8523008PEC vs Z8523008PSG |
Z8523008PSC | IC 2 CHANNEL(S), 2M bps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller | Zilog Inc | Z8523008PEC vs Z8523008PSC |
Z8523008PEC | IC 2 CHANNEL(S), 2M bps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller | Zilog Inc | Z8523008PEC vs Z8523008PEC |
Z8523008PSC | Serial I/O Controller, 2 Channel(s), 0.25MBps, CMOS, PDIP40, PLASTIC, DIP-40 | IXYS Corporation | Z8523008PEC vs Z8523008PSC |
Z8523008PEG | IC 2 CHANNEL(S), 2M bps, SERIAL COMM CONTROLLER, PDIP40, GREEN, PLASTIC, DIP-40, Serial IO/Communication Controller | Zilog Inc | Z8523008PEC vs Z8523008PEG |