Part Details for Z8523010VSG by Zilog Inc
Results Overview of Z8523010VSG by Zilog Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z8523010VSG Information
Z8523010VSG by Zilog Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for Z8523010VSG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
|
ComSIT USA | ENHANCED SERIAL COMMUNICATIONS CONTROLLER Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, PQCC44 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: Z8523010VSG by Zilog Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for Z8523010VSG
Z8523010VSG Part Data Attributes
|
|
Z8523010VSG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8523010VSG
Zilog Inc
IC 2 CHANNEL(S), 2.5M bps, SERIAL COMM CONTROLLER, PQCC44, GREEN, PLASTIC, LCC-44, Serial IO/Communication Controller
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | ZILOG INC | |
| Part Package Code | LCC | |
| Package Description | QCCJ, LDCC44,.7SQ | |
| Pin Count | 44 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| Additional Feature | MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; 10 X 19 FRAME STATUS FIFO | |
| Address Bus Width | ||
| Boundary Scan | NO | |
| Bus Compatibility | Z-BUS | |
| Clock Frequency-Max | 10 MHz | |
| Communication Protocol | ASYNC, BIT; SYNC, HDLC; SYNC, SDLC; BISYNC | |
| Data Encoding/Decoding Method | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | |
| Data Transfer Rate-Max | 0.3125 MBps | |
| External Data Bus Width | 8 | |
| JESD-30 Code | S-PQCC-J44 | |
| JESD-609 Code | e3 | |
| Length | 16.585 mm | |
| Low Power Mode | NO | |
| Number of DMA Channels | ||
| Number of I/O Lines | ||
| Number of Serial I/Os | 2 | |
| Number of Terminals | 44 | |
| On Chip Data RAM Width | ||
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC44,.7SQ | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER | |
| Qualification Status | Not Qualified | |
| RAM (words) | 0 | |
| Seated Height-Max | 4.57 mm | |
| Supply Current-Max | 12 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | J BEND | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | QUAD | |
| Width | 16.585 mm | |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for Z8523010VSG
This table gives cross-reference parts and alternative options found for Z8523010VSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8523010VSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| Z85C3010VSG | Littelfuse Inc | Check for Price | Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PQCC44, LCC-44 | Z8523010VSG vs Z85C3010VSG |
| Z85C3010VEG | Littelfuse Inc | Check for Price | Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PQCC44, LCC-44 | Z8523010VSG vs Z85C3010VEG |
Z8523010VSG Frequently Asked Questions (FAQ)
-
A good PCB layout for the Z8523010VSG should include a large copper area for heat dissipation, with multiple vias to the bottom layer to improve thermal conductivity. The device should be placed near a thermal pad or heat sink to further improve heat dissipation.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the device. Additionally, consider using a heat sink or thermal pad to reduce the junction temperature, and ensure good airflow around the device.
-
The recommended soldering conditions for the Z8523010VSG are a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a soldering iron temperature of 350°C (662°F). It's also essential to use a solder with a melting point above 217°C (423°F).
-
Yes, the Z8523010VSG can be used in switching applications, but it's essential to consider the device's switching characteristics, such as the turn-on and turn-off times, and the maximum switching frequency. The device is suitable for switching frequencies up to 100 kHz, but the actual frequency limit will depend on the specific application and circuit design.
-
To protect the Z8523010VSG from EOS and ESD, it's essential to follow proper handling and storage procedures, such as using anti-static bags and wrist straps. In the circuit design, consider adding protection components, such as TVS diodes or zener diodes, to absorb voltage transients and spikes.