There are no models available for this part yet.
Overview of Z8612912SSC by Zilog Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Price & Stock for Z8612912SSC by Zilog Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PDSO18 | 114 |
|
$4.9025 / $7.9500 | Buy Now |
CAD Models for Z8612912SSC by Zilog Inc
Part Data Attributes for Z8612912SSC by Zilog Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ZILOG INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP18,.4
|
Pin Count
|
18
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
R-PDSO-G18
|
JESD-609 Code
|
e0
|
Length
|
11.575 mm
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP18,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for Z8612912SSC
This table gives cross-reference parts and alternative options found for Z8612912SSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8612912SSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8612912SSG | IC SPECIALTY CONSUMER CIRCUIT, PDSO18, PLASTIC, SOIC-18, Consumer IC:Other | Zilog Inc | Z8612912SSC vs Z8612912SSG |
Related Parts for Z8612912SSC
-
Z8F0830HH020SGMicrocontrollers
-
Z8622912SSCOther Consumer ICs
-
AD6600ASTAnalog to Digital Converters
-
Z8937120FSCDigital Signal Processors
-
LT1129CST-3.3Linear Regulator ICs
-
Z8523010PSCSerial IO/Communication Controllers
-
74LCX16244Bus Driver/Transceivers
-
Z85C3010VSC00TROther uPs/uCs/Peripheral ICs
-
ZXT2M322TASmall Signal Bipolar Transistors