Microcontrollers and Processors
Z86E2116FSCXXXX
Zilog Inc
Description: Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQFP44, PLASTIC, QFP-44

Overview of Z86E2116FSCXXXX by Zilog Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for Z86E2116FSCXXXX by Zilog Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z86E2116FSCXXXX by Zilog Inc

Z86E2116FSCXXXX
Zilog Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZILOG INC
Part Package Code
QFP
Package Description
QFP,
Pin Count
44
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G44
Length
10 mm
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
ROM Programmability
OTPROM
Seated Height-Max
2.5 mm
Speed
16 MHz
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. Z86E2116FSCXXXX
    Zilog Inc
    Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQFP44, PLASTIC, QFP-44
    VS

Alternate Parts for Z86E2116FSCXXXX

This table gives cross-reference parts and alternative options found for Z86E2116FSCXXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86E2116FSCXXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Z86E2116FSG Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQFP44, PLASTIC, QFP-44 IXYS Corporation Z86E2116FSCXXXX vs Z86E2116FSG
Z86E2116FSG IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44, Microcontroller Zilog Inc Z86E2116FSCXXXX vs Z86E2116FSG
Part Number Description Manufacturer Compare
Z86E2116FSG Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQFP44, PLASTIC, QFP-44 IXYS Corporation Z86E2116FSCXXXX vs Z86E2116FSG
Z86E2116FSC Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PQFP44, PLASTIC, QFP-44 Zilog Inc Z86E2116FSCXXXX vs Z86E2116FSC
AT89S8252-16PA Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Atmel Corporation Z86E2116FSCXXXX vs AT89S8252-16PA
Z86E2116FSG IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44, Microcontroller Zilog Inc Z86E2116FSCXXXX vs Z86E2116FSG
AT89S8252-16JA Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation Z86E2116FSCXXXX vs AT89S8252-16JA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z86E2116FSCXXXX by Zilog Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z86E2116FSCXXXX by Zilog Inc

Select Manufacturer
Which Manufacturer of Z86E2116FSCXXXX would you like to use for your alert(s)?
  • Please alert me when Z86E2116FSCXXXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z86E2116FSCXXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z86E2116FSCXXXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z86E2116FSCXXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z86E2116FSCXXXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z86E2116FSCXXXX by Zilog Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: