Part Details for ZB10,LGS:GLEICHEZAHLEN1 by Phoenix Contact
Overview of ZB10,LGS:GLEICHEZAHLEN1 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for ZB10,LGS:GLEICHEZAHLEN1
ZB10,LGS:GLEICHEZAHLEN1 CAD Models
ZB10,LGS:GLEICHEZAHLEN1 Part Data Attributes:
|
ZB10,LGS:GLEICHEZAHLEN1
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
ZB10,LGS:GLEICHEZAHLEN1
Phoenix Contact
Terminal Block Accessory, Marker Strip
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |