ZDC-20-1B
Mini-Circuits
Description: Directional Coupler, 25MHz Min, 400MHz Max, 0.5dB Insertion Loss-Max, CASE M22

Overview of ZDC-20-1B by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ZDC-20-1B by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZDC-20-1B by Mini-Circuits

ZDC-20-1B
Mini-Circuits
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
Additional Feature
BNC
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
36.99 dBm
Insertion Loss-Max
0.5 dB
JESD-609 Code
e0
Operating Frequency-Max
400 MHz
Operating Frequency-Min
25 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
DIRECTIONAL COUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
1.25
Want to compare parts?
  1. ZDC-20-1B
    Mini-Circuits
    Directional Coupler, 25MHz Min, 400MHz Max, 0.5dB Insertion Loss-Max, CASE M22
    VS

Alternate Parts for ZDC-20-1B

This table gives cross-reference parts and alternative options found for ZDC-20-1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZDC-20-1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZDC-20-1B+ Directional Coupler, 25MHz Min, 400MHz Max, 0.5dB Insertion Loss-Max, ROHS COMPLIANT, M22 Mini-Circuits ZDC-20-1B vs ZDC-20-1B+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZDC-20-1B by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZDC-20-1B by Mini-Circuits

Select Manufacturer
Which Manufacturer of ZDC-20-1B would you like to use for your alert(s)?
  • Please alert me when ZDC-20-1B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZDC-20-1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZDC-20-1B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZDC-20-1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZDC-20-1B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZDC-20-1B by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: