-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 5A I(C), 17.5V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZDT1048TA by Diodes Incorporated is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AK9041
|
Newark | Bipolar Array, Dual Npn, 17.5V, 5A, Sm8 Rohs Compliant: Yes |Diodes Inc. ZDT1048TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 319 |
|
$0.7480 / $2.1600 | Buy Now |
|
DISTI #
ZDT1048TA
|
Avnet Americas | - Tape and Reel (Alt: ZDT1048TA) COO: Germany RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 11000 Factory Stock |
|
$0.5506 / $0.5949 | Buy Now |
|
DISTI #
70438603
|
RS | DUAL NPN, HIGH GAIN, TRANS,5A,17.5V, SM8 Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4300 / $4.7800 | RFQ |
|
|
Bristol Electronics | 158 |
|
RFQ | ||
|
DISTI #
ZDT1048TA
|
TME | Transistor: NPN, bipolar, 17.5V, 5A, 2.75W, SM8 Min Qty: 1 | 0 |
|
$0.7800 / $2.0600 | RFQ |
|
DISTI #
ZDT1048TA
|
Avnet Silica | (Alt: ZDT1048TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Component Electronics, Inc | SMT TAPE | 28 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
ZDT1048TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZDT1048TA
Diodes Incorporated
Power Bipolar Transistor, 5A I(C), 17.5V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sm-8, 8 Pin | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Collector Current-Max (IC) | 5 A | |
| Collector-Emitter Voltage-Max | 17.5 V | |
| Configuration | Separate, 2 Elements | |
| DC Current Gain-Min (hFE) | 50 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 2.75 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 150 Mhz |
This table gives cross-reference parts and alternative options found for ZDT1048TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZDT1048TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ZDT1048TC | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 5A I(C), 17.5V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | ZDT1048TA vs ZDT1048TC |
The recommended operating voltage range for the ZDT1048TA is 2.7V to 5.5V.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum equivalent series resistance (ESR) of 1 ohm.
The maximum output current of the ZDT1048TA is 1A.
To protect the ZDT1048TA from overheating, ensure that the device is operated within the recommended operating temperature range of -40°C to 125°C, and provide adequate heat sinking and airflow.
The EN (enable) pin is used to enable or disable the output of the ZDT1048TA. When the EN pin is high, the output is enabled, and when it is low, the output is disabled.