ZFSC-3-1WB-N+
Mini-Circuits
Description: Combiner, 2MHz Min, 750MHz Max, 1.6dB Insertion Loss-Max, ROHS COMPLIANT, CASE J17

Overview of ZFSC-3-1WB-N+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for ZFSC-3-1WB-N+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZFSC-3-1WB-N+ by Mini-Circuits

ZFSC-3-1WB-N+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Package Description
ROHS COMPLIANT, CASE J17
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
N
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
30 dBm
Insertion Loss-Max
1.6 dB
Isolation-Min
18 dB
Mounting Feature
PANEL MOUNT
Operating Frequency-Max
750 MHz
Operating Frequency-Min
2 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
SPLITTER AND COMBINER
Surface Mount
NO
VSWR-Max
1.38
Want to compare parts?
  1. ZFSC-3-1WB-N+
    Mini-Circuits
    Combiner, 2MHz Min, 750MHz Max, 1.6dB Insertion Loss-Max, ROHS COMPLIANT, CASE J17
    VS

Alternate Parts for ZFSC-3-1WB-N+

This table gives cross-reference parts and alternative options found for ZFSC-3-1WB-N+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZFSC-3-1WB-N+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZFSC-3-1WB-N Combiner, 2MHz Min, 750MHz Max, 1.6dB Insertion Loss-Max, CASE J17 Mini-Circuits ZFSC-3-1WB-N+ vs ZFSC-3-1WB-N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZFSC-3-1WB-N+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZFSC-3-1WB-N+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of ZFSC-3-1WB-N+ would you like to use for your alert(s)?
  • Please alert me when ZFSC-3-1WB-N+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZFSC-3-1WB-N+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZFSC-3-1WB-N+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZFSC-3-1WB-N+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZFSC-3-1WB-N+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZFSC-3-1WB-N+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: