Part Details for ZL30116GGG2V2 by Microchip Technology Inc
Overview of ZL30116GGG2V2 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL30116GGG2V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3548
|
Newark | Rev2 Pb Free Low Jitter System Synch. 100 Lfbga 9X9X1.72Mm Tray Rohs Compliant: Yes |Microchip ZL30116GGG2V2 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.1100 | Buy Now |
DISTI #
ZL30116GGG2V2-ND
|
DigiKey | IC SONET/SDH SYNCH 100CABGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
178 In Stock |
|
$183.9375 / $228.4800 | Buy Now |
DISTI #
ZL30116GGG2V2
|
Avnet Americas | System Synchronizer 100-Pin CA-BGA Tray - Trays (Alt: ZL30116GGG2V2) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
RFQ | |
DISTI #
ZL30116GGG2V2
|
Avnet Americas | System Synchronizer 100-Pin CA-BGA Tray - Trays (Alt: ZL30116GGG2V2) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$173.1100 / $228.4800 | Buy Now |
DISTI #
494-ZL30116GGG2V2
|
Mouser Electronics | Clock Generators & Support Products Rev2 Pb Free Low Jitter System Synch. RoHS: Compliant | 0 |
|
$183.9300 | Order Now |
DISTI #
ZL30116GGG2V2
|
Microchip Technology Inc | Rev2 Pb Free Low Jitter System Synch., Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1560 Alternates Available |
|
$151.7100 / $228.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$177.2900 | Buy Now |
|
Onlinecomponents.com | System Synchronizer - -40°C to 85°C - 100-Pin CABGA - Tray | 0 |
|
$186.1400 / $546.3100 | Buy Now |
DISTI #
ZL30116GGG2V2
|
Avnet Americas | System Synchronizer 100-Pin CA-BGA Tray - Trays (Alt: ZL30116GGG2V2) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$173.1100 / $228.4800 | Buy Now |
DISTI #
ZL30116GGG2V2
|
Avnet Americas | System Synchronizer 100-Pin CA-BGA Tray - Trays (Alt: ZL30116GGG2V2) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
RFQ |
Part Details for ZL30116GGG2V2
ZL30116GGG2V2 CAD Models
ZL30116GGG2V2 Part Data Attributes
|
ZL30116GGG2V2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30116GGG2V2
Microchip Technology Inc
ATM/SONET/SDH Support Circuit, 1-Func, PBGA100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Applications | SDH; SONET | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |