Part Details for ZL30343GGG2 by Microchip Technology Inc
Overview of ZL30343GGG2 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for ZL30343GGG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0753
|
Newark | Atm/Sonet/Sdh Support Circuit, 1-Func, Pbga100 Rohs Compliant: Yes |Microchip ZL30343GGG2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2000 / $56.4400 | Buy Now |
DISTI #
ZL30343GGG2-ND
|
DigiKey | IC SYNCE/SONET/SDH 100LFBGA Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ZL30343GGG2
|
Avnet Americas | DPLL 100-Pin CA-BGA Tray - Bulk (Alt: ZL30343GGG2) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Clock Generator - 622.08MHz Out - 100-Pin CABGA - Tray | 5460 Factory Stock |
|
$0 | Buy Now |
DISTI #
ZL30343GGG2
|
Avnet Americas | DPLL 100-Pin CA-BGA Tray - Bulk (Alt: ZL30343GGG2) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZL30343GGG2
|
Avnet Americas | DPLL 100-Pin CA-BGA Tray - Bulk (Alt: ZL30343GGG2) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for ZL30343GGG2
ZL30343GGG2 CAD Models
ZL30343GGG2 Part Data Attributes
|
ZL30343GGG2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30343GGG2
Microchip Technology Inc
ATM/SONET/SDH Support Circuit, 1-Func, PBGA100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Applications | SDH; SONET | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 1.72 mm | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for ZL30343GGG2
This table gives cross-reference parts and alternative options found for ZL30343GGG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL30343GGG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL30343GGG | Support Circuit, 1-Func, PBGA100, 9 X 9 MM, 0.80 MM PITCH, CABGA-100 | Microsemi Corporation | ZL30343GGG2 vs ZL30343GGG |
ZL30343GGG2 | Support Circuit, 1-Func, PBGA100, 9 X 9 MM, 0.80 MM PITCH, LEAD FREE, CABGA-100 | Microsemi Corporation | ZL30343GGG2 vs ZL30343GGG2 |