ZL30410QCC1
Description: Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LQFP-80

Overview of ZL30410QCC1 by Zarlink Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ZL30410QCC1 by Zarlink Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZL30410QCC1 by Zarlink Semiconductor Inc

ZL30410QCC1
Zarlink Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZARLINK SEMICONDUCTOR INC
Package Description
LQFP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e3
Length
14 mm
Number of Functions
1
Number of Terminals
80
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. ZL30410QCC1
    Zarlink Semiconductor Inc
    Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LQFP-80
    VS

Alternate Parts for ZL30410QCC1

This table gives cross-reference parts and alternative options found for ZL30410QCC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL30410QCC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZL30410QCC Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BEC, LQFP-80 Microsemi Corporation ZL30410QCC1 vs ZL30410QCC
ZL30402QCC1 ATM/SONET/SDH SUPPORT CIRCUIT, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-80 Microsemi Corporation ZL30410QCC1 vs ZL30402QCC1
ZL30410QGG1 Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 Microsemi Corporation ZL30410QCC1 vs ZL30410QGG1
ZL30402/QCC Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BEC, LQFP-80 Microsemi Corporation ZL30410QCC1 vs ZL30402/QCC
ZL30407QCC Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BEC, LQFP-80 Zarlink Semiconductor Inc ZL30410QCC1 vs ZL30407QCC
ZL30402/QCC1 Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BEC, LQFP-80 Zarlink Semiconductor Inc ZL30410QCC1 vs ZL30402/QCC1
ZL30407QCG1 Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 Microsemi Corporation ZL30410QCC1 vs ZL30407QCG1
ZL30402QCG1 Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 Microsemi Corporation ZL30410QCC1 vs ZL30402QCG1
ZL30407QCC1 ATM/SONET/SDH SUPPORT CIRCUIT, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 Microsemi Corporation ZL30410QCC1 vs ZL30407QCC1
Part Number Description Manufacturer Compare
ZL30407QCG1 Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 Microsemi Corporation ZL30410QCC1 vs ZL30407QCG1
ZL30402/QCC1 ATM/SONET/SDH SUPPORT CIRCUIT, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BEC, LQFP-80 Microsemi Corporation ZL30410QCC1 vs ZL30402/QCC1
ZL30402QCG1 Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 Microsemi Corporation ZL30410QCC1 vs ZL30402QCG1
SI5345D-D13566-GM Clock Generator, 350MHz, CMOS, PQCC64, QFN-64 Skyworks Solutions Inc ZL30410QCC1 vs SI5345D-D13566-GM
MT90401AB1 Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 Microsemi Corporation ZL30410QCC1 vs MT90401AB1
ZL30410QCC Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BEC, LQFP-80 Microsemi Corporation ZL30410QCC1 vs ZL30410QCC
ZL30402/QCC Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BEC, LQFP-80 Microsemi Corporation ZL30410QCC1 vs ZL30402/QCC
ZL30407QCC1 ATM/SONET/SDH SUPPORT CIRCUIT, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 Microsemi Corporation ZL30410QCC1 vs ZL30407QCC1
ZL30402QCC1 ATM/SONET/SDH SUPPORT CIRCUIT, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-80 Microsemi Corporation ZL30410QCC1 vs ZL30402QCC1
MAX24310EXG+ ATM/SONET/SDH Support Circuit, 1-Func, PBGA81 Microchip Technology Inc ZL30410QCC1 vs MAX24310EXG+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZL30410QCC1 by Zarlink Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZL30410QCC1 by Zarlink Semiconductor Inc

Select Manufacturer
Which Manufacturer of ZL30410QCC1 would you like to use for your alert(s)?
  • Please alert me when ZL30410QCC1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZL30410QCC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZL30410QCC1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZL30410QCC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZL30410QCC1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZL30410QCC1 by Zarlink Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: