Part Details for ZL50011GDG2 by Microchip Technology Inc
Overview of ZL50011GDG2 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for ZL50011GDG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3724
|
Newark | Pb Free F512Dx With On-Chip Dpll 144 Lbga 13X13X1.25Mm Tray Rohs Compliant: Yes |Microchip ZL50011GDG2 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Digital Bus Switch - 1 Circuit - 250mA, 3 to 3.6V Supply - 144-LBGA (13x13) Package - Surface Mount. |
85 In Stock 3035 Factory Stock |
|
$34.1100 / $57.9300 | Buy Now |
|
NAC | Pb Free F512DX WITH ON-CHIP DPLL, 144 LBGA 13x13x1.25mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 160 |
|
$42.0900 / $46.3000 | Buy Now |
|
Master Electronics | Digital Bus Switch - 1 Circuit - 250mA, 3 to 3.6V Supply - 144-LBGA (13x13) Package - Surface Mount. |
85 In Stock 3035 Factory Stock |
|
$34.1100 / $57.9300 | Buy Now |
Part Details for ZL50011GDG2
ZL50011GDG2 CAD Models
ZL50011GDG2 Part Data Attributes
|
ZL50011GDG2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL50011GDG2
Microchip Technology Inc
Digital Time Switch, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 13 X 13 MM, 1.25 MM HEIGHT, LEAD FREE, MO-192, LBGA-144 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for ZL50011GDG2
This table gives cross-reference parts and alternative options found for ZL50011GDG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL50011GDG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V73250DAG | Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 | Integrated Device Technology Inc | ZL50011GDG2 vs IDT72V73250DAG |
IDT72V71643DAG8 | Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 | Integrated Device Technology Inc | ZL50011GDG2 vs IDT72V71643DAG8 |
72V71623BCG | CABGA-144, Tray | Integrated Device Technology Inc | ZL50011GDG2 vs 72V71623BCG |
IDT72V71650DAG | Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 | Integrated Device Technology Inc | ZL50011GDG2 vs IDT72V71650DAG |
IDT72V71650DAG8 | Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 | Integrated Device Technology Inc | ZL50011GDG2 vs IDT72V71650DAG8 |
ZL50012GDG2 | Digital Time Switch, PBGA144, 13 X 13 MM, 1.25 MM HEIGHT, LEAD FREE, MO-192, LBGA-144 | Microsemi Corporation | ZL50011GDG2 vs ZL50012GDG2 |
IDT72V73260BBG | Digital Time Switch, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 | Integrated Device Technology Inc | ZL50011GDG2 vs IDT72V73260BBG |
IDT72V70840DA8 | Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 | Integrated Device Technology Inc | ZL50011GDG2 vs IDT72V70840DA8 |
72V73260BB | Digital Time Switch, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 | Integrated Device Technology Inc | ZL50011GDG2 vs 72V73260BB |
IDT72V73260DA8 | Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 | Integrated Device Technology Inc | ZL50011GDG2 vs IDT72V73260DA8 |