Part Details for ZL50015QCG1 by Microchip Technology Inc
Overview of ZL50015QCG1 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Part Details for ZL50015QCG1
ZL50015QCG1 CAD Models
ZL50015QCG1 Part Data Attributes
|
ZL50015QCG1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL50015QCG1
Microchip Technology Inc
Digital Time Switch, PQFP256
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 28 X 28 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BJC, LQFP-256 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G256 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP256,1.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 115 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for ZL50015QCG1
This table gives cross-reference parts and alternative options found for ZL50015QCG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL50015QCG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL50018GAC | Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256 | Microsemi Corporation | ZL50015QCG1 vs ZL50018GAC |
ZL50017QCG1 | Digital Time Switch, PQFP256, 28 X 28 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BJC, LQFP-256 | Microsemi Corporation | ZL50015QCG1 vs ZL50017QCG1 |
ZL50023GAG2 | Pb Free 4K with rate conversion | Microchip Technology Inc | ZL50015QCG1 vs ZL50023GAG2 |
ZL50015GAC | Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256 | Microsemi Corporation | ZL50015QCG1 vs ZL50015GAC |
ZL50016GAC | Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256 | Microsemi Corporation | ZL50015QCG1 vs ZL50016GAC |
ZL50020GAG2 | Digital Time Switch, PBGA256 | Microchip Technology Inc | ZL50015QCG1 vs ZL50020GAG2 |
ZL50019QCG1 | Digital Time Switch, CMOS, PQFP256, 28 X 28 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BJC, LQFP-256 | Microsemi Corporation | ZL50015QCG1 vs ZL50019QCG1 |
ZL50023GAC | Digital Time Switch, CMOS, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256 | Microsemi Corporation | ZL50015QCG1 vs ZL50023GAC |
ZL50023GAC | Telecom Switching Circuit | Microchip Technology Inc | ZL50015QCG1 vs ZL50023GAC |
ZL50021GAC | Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256 | Microsemi Corporation | ZL50015QCG1 vs ZL50021GAC |