ZL50016GAG2
Description: Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256

Overview of ZL50016GAG2 by Zarlink Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ZL50016GAG2 by Zarlink Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZL50016GAG2 by Zarlink Semiconductor Inc

ZL50016GAG2
Zarlink Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZARLINK SEMICONDUCTOR INC
Package Description
17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
Length
17 mm
Number of Functions
1
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.8 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Telecom IC Type
DIGITAL TIME SWITCH
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
17 mm
Want to compare parts?
  1. ZL50016GAG2
    Zarlink Semiconductor Inc
    Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256
    VS

Related Parts for ZL50016GAG2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZL50016GAG2 by Zarlink Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZL50016GAG2 by Zarlink Semiconductor Inc

Select Manufacturer
Which Manufacturer of ZL50016GAG2 would you like to use for your alert(s)?
  • Please alert me when ZL50016GAG2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZL50016GAG2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZL50016GAG2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZL50016GAG2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZL50016GAG2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZL50016GAG2 by Zarlink Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: