Part Details for ZL50017GAC by Microsemi Corporation
Overview of ZL50017GAC by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for ZL50017GAC
ZL50017GAC CAD Models
ZL50017GAC Part Data Attributes
|
ZL50017GAC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL50017GAC
Microsemi Corporation
Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for ZL50017GAC
This table gives cross-reference parts and alternative options found for ZL50017GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL50017GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL50017QCC | Digital Time Switch, PQFP256, 28 X 28 MM, 1.40 MM HEIGHT, MS-026BJC, LQFP-256 | Microsemi Corporation | ZL50017GAC vs ZL50017QCC |
ZL50018QCG1 | Digital Time Switch, PQFP256, 28 X 28 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BJC, LQFP-256 | Microsemi Corporation | ZL50017GAC vs ZL50018QCG1 |
ZL50022GAC | Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256 | Microsemi Corporation | ZL50017GAC vs ZL50022GAC |
ZL50062GAC | Digital Time Switch, PBGA256 | Microchip Technology Inc | ZL50017GAC vs ZL50062GAC |
ZL50022QCG1 | Digital Time Switch, PQFP256 | Microchip Technology Inc | ZL50017GAC vs ZL50022QCG1 |
ZL50016QCC | Digital Time Switch, PQFP256, 28 X 28 MM, 1.40 MM HEIGHT, MS-026BJC, LQFP-256 | Microsemi Corporation | ZL50017GAC vs ZL50016QCC |
ZL50021QCG1 | Digital Time Switch, PQFP256 | Microchip Technology Inc | ZL50017GAC vs ZL50021QCG1 |
ZL50015QCC1 | Digital Time Switch, PQFP256, 28 X 28 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BJC, LQFP-256 | Microsemi Corporation | ZL50017GAC vs ZL50015QCC1 |
ZL50019QCC | Digital Time Switch, CMOS, PQFP256, 28 X 28 MM, 1.40 MM HEIGHT, MS-026BJC, LQFP-256 | Microsemi Corporation | ZL50017GAC vs ZL50019QCC |
ZL50020QCG1 | Digital Time Switch, PQFP256 | Microchip Technology Inc | ZL50017GAC vs ZL50020QCG1 |