Part Details for ZL50232QCG1 by Microsemi Corporation
Overview of ZL50232QCG1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZL50232QCG1
ZL50232QCG1 CAD Models
ZL50232QCG1 Part Data Attributes
|
ZL50232QCG1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL50232QCG1
Microsemi Corporation
ISDN Echo Canceller, 1-Func, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BED, LQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BED, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ISDN ECHO CANCELLER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for ZL50232QCG1
This table gives cross-reference parts and alternative options found for ZL50232QCG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL50232QCG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL50232QCC1 | DATACOM, ISDN ECHO CANCELLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BED, LQFP-100 | Microsemi Corporation | ZL50232QCG1 vs ZL50232QCC1 |
ZL50233QCG1 | ISDN Echo Canceller, 1-Func, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BED, LQFP-100 | Microsemi Corporation | ZL50232QCG1 vs ZL50233QCG1 |
ZL50233QCC1 | DATACOM, ISDN ECHO CANCELLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BED, LQFP-100 | Microsemi Corporation | ZL50232QCG1 vs ZL50233QCC1 |
ZL50232QC | ISDN Echo Canceller, 1-Func, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LQFP-100 | Microsemi Corporation | ZL50232QCG1 vs ZL50232QC |
ZL50232/QCC | ISDN Echo Canceller, 1-Func, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BED, LQFP-100 | Zarlink Semiconductor Inc | ZL50232QCG1 vs ZL50232/QCC |
ZL50234QCC1 | DATACOM, ISDN ECHO CANCELLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BED, LQFP-100 | Microsemi Corporation | ZL50232QCG1 vs ZL50234QCC1 |
ZL50235QCC1 | ISDN Echo Canceller, 1-Func, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BED, LQFP-100 | Zarlink Semiconductor Inc | ZL50232QCG1 vs ZL50235QCC1 |
ZL50234QCC1 | ISDN Echo Canceller, 1-Func, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BED, LQFP-100 | Zarlink Semiconductor Inc | ZL50232QCG1 vs ZL50234QCC1 |
ZL50233QCG1 | ISDN Echo Canceller, 1-Func, CMOS, PQFP100 | Microchip Technology Inc | ZL50232QCG1 vs ZL50233QCG1 |