Part Details for ZL792388GDF2 by Microsemi Corporation
Overview of ZL792388GDF2 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZL792388GDF2
ZL792388GDF2 CAD Models
ZL792388GDF2 Part Data Attributes:
|
ZL792388GDF2
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL792388GDF2
Microsemi Corporation
PCM Codec,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | LBGA, BGA196,14X14,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.3V SUPPLY | |
Analog Input-Max | 3.465 V | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
JESD-30 Code | S-PBGA-B196 | |
Length | 15 mm | |
Linear Coding | 16-BIT | |
Number of Channels | 8 | |
Number of Functions | 8 | |
Number of Terminals | 196 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |