Part Details for ZL792388GDG2 by Microchip Technology Inc
Overview of ZL792388GDG2 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL792388GDG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL792388GDG2-ND
|
DigiKey | IC AUDIO PROCESSOR 196BGA Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ZL792388GDG2
|
Microchip Technology Inc | 8CH NG SLAC, 196 BGA, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
630 Alternates Available |
|
$20.0900 / $27.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 630 Factory Stock |
|
$0 | Buy Now |
Part Details for ZL792388GDG2
ZL792388GDG2 CAD Models
ZL792388GDG2 Part Data Attributes
|
ZL792388GDG2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL792388GDG2
Microchip Technology Inc
PCM Codec, A/MU-Law, 8-Func, 8-Channel, CMOS, PBGA196
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-196 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO REQUIRES 3.3V SUPPLY | |
Analog Input-Max | 3.465 V | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
JESD-30 Code | S-PBGA-B196 | |
Length | 15 mm | |
Linear Coding | 16-BIT | |
Number of Channels | 8 | |
Number of Functions | 8 | |
Number of Terminals | 196 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for ZL792388GDG2
This table gives cross-reference parts and alternative options found for ZL792388GDG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL792388GDG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE792388TVC | PCM Codec, A/MU-Law, 8-Func, 8-Channel, CMOS, PQFP176 | Microchip Technology Inc | ZL792388GDG2 vs LE792388TVC |