Part Details for ZL9006MAIRZ-T13 by Renesas Electronics Corporation
Overview of ZL9006MAIRZ-T13 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL9006MAIRZ-T | Renesas Electronics Corporation | Digital DC/DC PMBus 6A Power Module | |
ZL9006MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 6A Power Module |
Part Details for ZL9006MAIRZ-T13
ZL9006MAIRZ-T13 CAD Models
ZL9006MAIRZ-T13 Part Data Attributes
|
ZL9006MAIRZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL9006MAIRZ-T13
Renesas Electronics Corporation
Switching Controller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER |
Alternate Parts for ZL9006MAIRZ-T13
This table gives cross-reference parts and alternative options found for ZL9006MAIRZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL9006MAIRZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL9006MAIRZ | Digital DC/DC PMBus 6A Power Module, Module, /Tray | Renesas Electronics Corporation | ZL9006MAIRZ-T13 vs ZL9006MAIRZ |
ZL9006MIRZ-T13 | Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PXMA32 | Renesas Electronics Corporation | ZL9006MAIRZ-T13 vs ZL9006MIRZ-T13 |
ZL9006MAIRZ-T | Digital DC/DC PMBus 6A Power Module, Module, /Reel | Renesas Electronics Corporation | ZL9006MAIRZ-T13 vs ZL9006MAIRZ-T |