Part Details for ZL9006MAIRZ by Intersil Corporation
Overview of ZL9006MAIRZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL9006MAIRZ-T | Renesas Electronics Corporation | Digital DC/DC PMBus 6A Power Module | |
ZL9006MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 6A Power Module |
Price & Stock for ZL9006MAIRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 47 |
|
$98.4000 / $120.0000 | Buy Now |
|
Quest Components | 37 |
|
$110.0000 / $130.0000 | Buy Now |
Part Details for ZL9006MAIRZ
ZL9006MAIRZ CAD Models
ZL9006MAIRZ Part Data Attributes
|
ZL9006MAIRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL9006MAIRZ
Intersil Corporation
Digital DC/DC PMBus 6A Power Module; MODULE32; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |