ZL9010MIRZ
Description: Digital DC/DC PMBus 10A Power Module, Module, /Tray

Overview of ZL9010MIRZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ZL9010MIRZ Renesas Electronics Corporation Digital DC/DC PMBus 10A Power Module
ZL9010MIRZ-T Renesas Electronics Corporation Digital DC/DC PMBus 10A Power Module

CAD Models for ZL9010MIRZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZL9010MIRZ by Renesas Electronics Corporation

ZL9010MIRZ
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
Module
Package Description
HDA-32
Pin Count
32
Manufacturer Package Code
Y32.17.2X11.45
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
13.2 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XXMA-B32
JESD-609 Code
e4
Length
17.2 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
2.5 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
BUTT
Terminal Position
UNSPECIFIED
Width
11.45 mm
Want to compare parts?
  1. ZL9010MIRZ
    Renesas Electronics Corporation
    Digital DC/DC PMBus 10A Power Module, Module, /Tray
    VS

Alternate Parts for ZL9010MIRZ

This table gives cross-reference parts and alternative options found for ZL9010MIRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL9010MIRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZL9010MAIRZ-T Digital DC/DC PMBus 10A Power Module, Module, /Reel Renesas Electronics Corporation ZL9010MIRZ vs ZL9010MAIRZ-T
ZL9010MIRZ-T Digital DC/DC PMBus 10A Power Module, Module, /Reel Renesas Electronics Corporation ZL9010MIRZ vs ZL9010MIRZ-T
ZL9010MAIRZ Digital DC/DC PMBus 10A Power Module, Module, /Tray Renesas Electronics Corporation ZL9010MIRZ vs ZL9010MAIRZ
Part Number Description Manufacturer Compare
ZL9010MIRZ-T Digital DC/DC PMBus 10A Power Module, Module, /Reel Renesas Electronics Corporation ZL9010MIRZ vs ZL9010MIRZ-T
ZL9010MAIRZ-T Digital DC/DC PMBus 10A Power Module, Module, /Reel Renesas Electronics Corporation ZL9010MIRZ vs ZL9010MAIRZ-T

Related Parts for ZL9010MIRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZL9010MIRZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZL9010MIRZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ZL9010MIRZ would you like to use for your alert(s)?
  • Please alert me when ZL9010MIRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZL9010MIRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZL9010MIRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZL9010MIRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZL9010MIRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZL9010MIRZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: