-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6708
|
Newark | Ldo Voltage Regulator, Fixed, 3.3V, 1A, 18V, Sot-223-3, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:18V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1A, Dropout Voltage Typ @ Current:1.11V, Msl:- Rohs Compliant: Yes |Diodes Inc. ZLDO1117G33TA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
71084860
|
RS | Voltage Regulators, LDO, LDO Regulator IC3.3V/1A | Diodes Inc ZLDO1117G33TA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2390 | RFQ |
DISTI #
1825376RL
|
Farnell | IC, LDO, 3.3V, 1A, SOT223 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.3166 / $0.4688 | Buy Now |
DISTI #
1825376
|
Farnell | IC, LDO, 3.3V, 1A, SOT223 RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3166 / $0.8559 | Buy Now |
|
New Advantage Corporation | ZLDO1117 Series 3.3 V Fixed Output 1 A SMT LDO Positive Regulator - SOT-223 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1 |
|
RFQ | |
|
Win Source Electronics | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 3.3V 1A SOT223 | 241573 |
|
$0.3400 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy