There are no models available for this part yet.
Overview of ZLED7000ZI1R by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLED7000ZI1R | Renesas Electronics Corporation | 40V LED Driver with Internal Switch |
CAD Models for ZLED7000ZI1R by Integrated Device Technology Inc
Part Data Attributes for ZLED7000ZI1R by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
SOT
|
Package Description
|
SOT-89, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
DZG5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
R-PDSO-F5
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Segments
|
3
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOF
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
40 V
|
Supply Voltage-Min
|
6 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
DUAL
|
Width
|
2.45 mm
|
fmax-Min
|
1 MHz
|
Alternate Parts for ZLED7000ZI1R
This table gives cross-reference parts and alternative options found for ZLED7000ZI1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLED7000ZI1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILD2035E6327XT | LED Driver, 3-Segment, PDSO6, SC-74, 6 PIN | Infineon Technologies AG | ZLED7000ZI1R vs ILD2035E6327XT |
NCL30073SN065T1G | LED Driver, Current-Mode PWM Controller for Phase Cut Dimmable LED Applications 65 kHz Fixed-Frequency, 3000-REEL | onsemi | ZLED7000ZI1R vs NCL30073SN065T1G |
NCL32073AD065R2G | LED Driver | onsemi | ZLED7000ZI1R vs NCL32073AD065R2G |
TPS92512HVDGQT | 65-V 2.5-A buck current regulator for LED lighting 10-HVSSOP -40 to 125 | Texas Instruments | ZLED7000ZI1R vs TPS92512HVDGQT |
BD8372EFJ-M | LED Driver, 3-Segment, PDSO8, ROHS COMPLIANT, HTSOP-8 | ROHM Semiconductor | ZLED7000ZI1R vs BD8372EFJ-M |
TPS92613QNDRRQ1 | Automotive single-channel LED driver with 600mA output, open and short detection 7-TO-263 -40 to 125 | Texas Instruments | ZLED7000ZI1R vs TPS92613QNDRRQ1 |
TPS92512DGQR | 42-V 2.5-A buck current regulator for LED Lighting 10-HVSSOP -40 to 125 | Texas Instruments | ZLED7000ZI1R vs TPS92512DGQR |
ILD4035E6327 | LED Driver, | Infineon Technologies AG | ZLED7000ZI1R vs ILD4035E6327 |
IS32LT3125-GRLA3-TR | LED Driver, | Integrated Silicon Solution Inc | ZLED7000ZI1R vs IS32LT3125-GRLA3-TR |
AL8808WT-7 | LED Driver, | Diodes Incorporated | ZLED7000ZI1R vs AL8808WT-7 |