If you like Findchips… You will love Findchips PRO. Try it Now.

ZLLS350TA

Rectifier Diode, Schottky, 1 Element, 0.38A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2

Choose Manufacturer
Price Range $0.4100

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
ZLLS350TC Diodes Rectifier Diode, Schottky, 1 Element, 0.38A, Silicon, SOD-523, 2 PIN Diodes Incorporated ZLLS350TA vs ZLLS350TC
ZLLS350TA Diodes Rectifier Diode, Schottky, 1 Element, 0.38A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated ZLLS350TA vs ZLLS350TA
Part Number Description Manufacturer Compare
ZLLS350TA Diodes Rectifier Diode, Schottky, 1 Element, 0.38A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated ZLLS350TA vs ZLLS350TA
ZLLS350TC Diodes Rectifier Diode, Schottky, 1 Element, 0.38A, Silicon, SOD-523, 2 PIN Diodes Incorporated ZLLS350TA vs ZLLS350TC

Global Popularity

Popularity in Diodes

Popularity in Rectifier Diodes

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. Belarus
    98
  • 3. India
    95
  • 4. Italy
    92
  • 5. Canada
    89
  • 6. Mexico
    88
  • 7. United Kingdom
    87
  • 8. Malaysia
    86
  • 9. Germany
    84
  • 10. China
    80

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $0.4100 Buy Now

Datasheets & Reference Designs

Reference Designs

  • 1S 5A Fast Charger with MaxCharge™ Technology for High Input Voltage and Adjustable USB OTG Boost
    TIDA-00538: The bq25892 is a highly-integrated switch-mode battery charge management and system power path management device for single cell Li-Ion and Li-polymer battery in a wide range of smartphone and other portable devices with USB or high voltage adaptors. Its low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I2C serial interface with charging and system settings makes the device a truly flexible solution.
  • 300-W PFC plus Resonant LLC Half-Bridge controller off-line AC/DC PSU Module
    TIDA-00520: This is a high efficiency 300-W AC/DC reference design. The design can be biased from external supply or configured for Self-Bias Auxillary mode for operation directly off the AC mains. The PFC is fully internally compensated, reducing design complexity and pcb design. Protections include 3-level OCP, line brown-out, PFC Bulk OVP plus UVP and OTP.
  • I2C Controlled Single Cell USB NVDC 3A Charger with 1.5A Synchronous OTG Boost
    TIDA-00280: TIDA-00280 is an evaluation module for fully-integrated single-cell NVDC 3A charger bq24296/bq24297 with 1.5A synchronous boost operation. This board could be used to evaluate the performance of USB detection, the flexibility to change the charging profile and OTG operation. The two charger ICs are widely used in personal portable electronics including smart phone, tablets and WiFi routers.
  • I2C Controlled Single Cell 5A Fast Charger with MaxCharge and 3.1A Boost Operation for Power Bank
    TIDA-00589: TIDA-00589 demonstrates the fully-integrated single-cell 5A charger bq25895 with 3.1A synchronous boost operation. bq25895 is a single-chip 1S power bank solution supporting high voltage adaptor to achieve up to 5A fast charging. The high efficiency of the synchronous boost maximizes the power bank operation time. bq25895 is pin-to-pin compatible to the bq24195 and bq24195L power bank chargers.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →