Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 3,000 | Reel |
|
View this part on Newark | 0 | 1 | TAPE & REEL FULL |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 0 | 3,000 | TAPE & REEL FULL |
|
View this part on Allied Electronics & Automation | 0 | 125 | Bulk |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
3,090
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ZLLS400TA
Yes
Yes
Active
SOD
SOD-323, 2 PIN
2
SOD-323
compliant
EAR99
8541.10.00.80
Diodes Incorporated
1.29
SINGLE
SILICON
RECTIFIER DIODE
0.35 V
R-PDSO-G2
e3
1
2.5 A
1
1
2
150 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZLLS400TA Diodes | Rectifier Diode, Schottky, 1 Element, 0.52A, Silicon, SOD-323, 2 PIN | Zetex / Diodes Inc | ZLLS400TA vs UZLLS400TA |
ZLLS400TC Diodes | Rectifier Diode, Schottky, 1 Element, 0.52A, 40V V(RRM), Silicon, SOD-323, 2 PIN | Zetex / Diodes Inc | ZLLS400TA vs ZLLS400TC |
ZLLS400TA Diodes | Rectifier Diode, Schottky, 1 Element, 0.52A, 40V V(RRM), Silicon, SOD-323, 2 PIN | Zetex / Diodes Inc | ZLLS400TA vs ZLLS400TA |