Datasheets
ZM4733A-GS08 by:

Diode Zener Single 5.1V 5% 1W 2-Pin MELF T/R

Part Details for: ZM4733A-GS08 by Vishay Semiconductors

Overview of: ZM4733A-GS08 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: ZM4733A-GS08

Distributor Stock Package QTY Break / Prices
View ZM4733A-GS08 on Digi-Key
33,385 Digi-Reel
  • 1 $0.4100
  • 10 $0.3290
  • 100 $0.2239
  • 500 $0.1679
View ZM4733A-GS08 on Digi-Key
33,385 Cut Tape
  • 1 $0.4100
  • 10 $0.3290
  • 100 $0.2239
  • 500 $0.1679
View ZM4733A-GS08 on Digi-Key
33,000 Reel
  • 1,500 $0.1259
  • 3,000 $0.1154
  • 7,500 $0.1089

Part Details for: ZM4733A-GS08

CAD Models

Part Data Attributes

ZM4733A-GS08 Vishay Semiconductors

Buy Now Datasheet

Compare Parts:

ZM4733A-GS08 Vishay Semiconductors Diode Zener Single 5.1V 5% 1W 2-Pin MELF T/R

Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 7 Ω
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e2
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Standard AEC-Q101
Reference Voltage-Nom 5.1 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN SILVER
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 49 mA

Alternate Parts for: ZM4733A-GS08

This table gives cross-reference parts and alternative options found for ZM4733A-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4733A-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZM4733A-GS08 Diodes Diode Zener Single 5.1V 5% 1W 2-Pin MELF T/R Vishay Semiconductors ZM4733A-GS08 vs ZM4733A-GS08
DL4733A-T Diodes Zener Diode, Micro Commercial Components ZM4733A-GS08 vs DL4733A-T
Part Number Description Manufacturer Compare
ZMY5V1-GS08 Diodes Zener Diode, 5.1V V(Z), 5.88%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2 Vishay Semiconductors ZM4733A-GS08 vs ZMY5V1-GS08
ZM4733A-GS08 Diodes Diode Zener Single 5.1V 5% 1W 2-Pin MELF T/R Vishay Semiconductors ZM4733A-GS08 vs ZM4733A-GS08
LL4733A Diodes Zener Diode, 5.1V V(Z) RFE International Inc ZM4733A-GS08 vs LL4733A
ZMY5V1-GS18 Diodes ZMY3V9 to ZMY100 Zener Diodes Vishay Semiconductors ZM4733A-GS08 vs ZMY5V1-GS18
ZMY5V1GS08 Diodes DIODE 5.1 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, GLASS PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors ZM4733A-GS08 vs ZMY5V1GS08
ZM4733-GS18 Diodes DIODE 5.1 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS, MELF-2, Voltage Regulator Diode Vishay Semiconductors ZM4733A-GS08 vs ZM4733-GS18
ZMY5V1-GS08/1.5 Diodes DIODE 5.1 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2, Voltage Regulator Diode Vishay Semiconductors ZM4733A-GS08 vs ZMY5V1-GS08/1.5
JANTX1N3826AUR-1 Diodes Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Defense Logistics Agency ZM4733A-GS08 vs JANTX1N3826AUR-1
MLL4733A Diodes Zener Diode, 5.1V V(Z), 5%, 1W, Motorola Semiconductor Products ZM4733A-GS08 vs MLL4733A

Update Alert Settings for: ZM4733A-GS08 by Vishay Semiconductors

  • Please alert me when ZM4733A-GS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZM4733A-GS08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZM4733A-GS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZM4733A-GS08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZM4733A-GS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZM4733A-GS08 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: