Datasheets
ZM4735A-GS08 by:

Diode Zener Single 6.2V 5% 1W 2-Pin MELF T/R

Part Details for ZM4735A-GS08 by Vishay Semiconductors

Overview of ZM4735A-GS08 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for ZM4735A-GS08

Part # Distributor Description Stock Price Buy
DISTI # ZM4735A-GS08CT-ND
DigiKey DIODE ZENER 6.2V 1W DO213AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 16909
In Stock
  • 1 $0.3900
  • 10 $0.3000
  • 100 $0.1800
  • 500 $0.1666
  • 1,500 $0.1133
  • 3,000 $0.1043
  • 7,500 $0.1000
  • 10,500 $0.0900
  • 37,500 $0.0887
  • 75,000 $0.0833
$0.0833 / $0.3900 Buy Now
Quest Components ZENER DIODE, 6.2V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL, DO-213AB 2470
  • 1 $0.1689
  • 445 $0.0901
  • 2,221 $0.0732
$0.0732 / $0.1689 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1500 7500
  • 1,500 $0.1096
  • 7,500 $0.1023
$0.1023 / $0.1096 Buy Now

Part Details for ZM4735A-GS08

ZM4735A-GS08 CAD Models

ZM4735A-GS08 Part Data Attributes

ZM4735A-GS08 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
ZM4735A-GS08 Vishay Semiconductors Diode Zener Single 6.2V 5% 1W 2-Pin MELF T/R
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Vishay
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 2 Ω
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e2
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Standard AEC-Q101
Reference Voltage-Nom 6.2 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN SILVER
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 41 mA

Alternate Parts for ZM4735A-GS08

This table gives cross-reference parts and alternative options found for ZM4735A-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4735A-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZM4735A-13 Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Diodes Incorporated ZM4735A-GS08 vs ZM4735A-13
DL4735A Zener Diode, 6.2V V(Z), 4.84%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 PanJit Semiconductor ZM4735A-GS08 vs DL4735A
ZM4735A Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional TDK Micronas GmbH ZM4735A-GS08 vs ZM4735A
DL4735A-G Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd ZM4735A-GS08 vs DL4735A-G
DL4735A Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd ZM4735A-GS08 vs DL4735A
DL4735A Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components ZM4735A-GS08 vs DL4735A
DL4735A-T Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor ZM4735A-GS08 vs DL4735A-T
DL4735A Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor ZM4735A-GS08 vs DL4735A
ZM4735A-GT3 Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Sangdest Microelectronics (Nanjing) Co Ltd ZM4735A-GS08 vs ZM4735A-GT3
DL4735A Zener Diode, 6.2V V(Z), 4.84%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 Promax-Johnton Electronic Corporation ZM4735A-GS08 vs DL4735A
Part Number Description Manufacturer Compare
ZM4735A-GT3 Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Sangdest Microelectronics (Nanjing) Co Ltd ZM4735A-GS08 vs ZM4735A-GT3
DL4735A Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor ZM4735A-GS08 vs DL4735A
DL4735A-T Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor ZM4735A-GS08 vs DL4735A-T
DL4735A-TP Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2 Micro Commercial Components ZM4735A-GS08 vs DL4735A-TP
DL4735A Zener Diode, 6.2V V(Z), 4.84%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 Promax-Johnton Electronic Corporation ZM4735A-GS08 vs DL4735A
ZMY6.2G Zener Diode, 6.2V V(Z), 6.45%, 1W, Silicon, Unidirectional, GLASS, MINIMELF-2 Micro Commercial Components ZM4735A-GS08 vs ZMY6.2G
SMAJ4735A-TP Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components ZM4735A-GS08 vs SMAJ4735A-TP
DL4735A-B Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor ZM4735A-GS08 vs DL4735A-B
ZMY6.2G Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, GLASS, MELF-2 Diotec Semiconductor AG ZM4735A-GS08 vs ZMY6.2G
DL4735C-TP Zener Diode, 6.2V V(Z), 2%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2 Micro Commercial Components ZM4735A-GS08 vs DL4735C-TP

ZM4735A-GS08 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZM4735A-GS08 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZM4735A-GS08 by Vishay Semiconductors

  • Please alert me when ZM4735A-GS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZM4735A-GS08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZM4735A-GS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZM4735A-GS08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZM4735A-GS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZM4735A-GS08 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: