Part Details for ZM50E10A01 by Honeywell Sensing and Control
Overview of ZM50E10A01 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZM50E10A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2162
|
Newark | Microswitch, Pin Plunger, Spdt, 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:-, Product Range:Zm Series Rohs Compliant: Yes |Honeywell ZM50E10A01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
480-2347-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1810 In Stock |
|
$1.2840 / $2.4400 | Buy Now |
DISTI #
785-ZM50E10A01
|
Mouser Electronics | Basic / Snap Action Switches SPDT 5A NO SEAL PIN PLUNGER RoHS: Not Compliant | 420 |
|
$1.3000 / $2.4400 | Buy Now |
DISTI #
70347275
|
RS | Microswitch, SPDT, pin plunger, solder term | Honeywell ZM50E10A01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 / $2.8600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, Pin Plunger, 146 g [5.15 oz] Maximum Operating Force, Solder Termination, UL, cUL, CE, CQC RoHS: Compliant |
2033 In Stock |
|
$1.3000 / $2.1100 | Buy Now |
DISTI #
ZM50E10A01
|
TTI | Basic / Snap Action Switches SPDT 5A NO SEAL PIN PLUNGER RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.2900 / $1.3800 | Buy Now |
DISTI #
ZM50E10A01
|
TME | Microswitch SNAP ACTION, 5A/250VAC, 5A/30VDC, without lever Min Qty: 1 | 189 |
|
$1.5100 / $2.2300 | Buy Now |
DISTI #
C1S315200812435
|
Chip1Stop | Snap Action Switch RoHS: Compliant | 750 |
|
$1.6500 / $1.7300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, Pin Plunger, 146 g [5.15 oz] Maximum Operating Force, Solder Termination, UL, cUL, CE, CQC RoHS: Compliant |
2033 In Stock |
|
$1.3000 / $2.1100 | Buy Now |
Part Details for ZM50E10A01
ZM50E10A01 CAD Models
ZM50E10A01 Part Data Attributes
|
ZM50E10A01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ZM50E10A01
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | PIN PLUNGER | |
Additional Feature | MICRO SWITCH | |
Body Breadth | 6.4 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.43 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for ZM50E10A01
This table gives cross-reference parts and alternative options found for ZM50E10A01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM50E10A01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM50D10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZM50E10A01 vs ZM50D10D01 |
ZM50E10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount, | Honeywell Sensing and Control | ZM50E10A01 vs ZM50E10D01 |