Telecommunication Circuits
ZMD44102
Description: RF and Baseband Circuit, CMOS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48

Overview of ZMD44102 by ZMDI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for ZMD44102 by ZMDI

Part # Manufacturer Description Stock Price Buy
Quest Components RF AND BASEBAND CIRCUIT, CMOS, PQCC48 67
  • 1 $14.8500
  • 4 $7.4250
  • 28 $6.4350
$6.4350 / $14.8500 Buy Now

CAD Models for ZMD44102 by ZMDI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZMD44102 by ZMDI

ZMD44102
ZMDI
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code
QFN
Package Description
VQCCN,
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PQCC-N48
Length
7 mm
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Supply Voltage-Nom
2.4 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
RF AND BASEBAND CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. ZMD44102
    ZMDI
    RF and Baseband Circuit, CMOS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZMD44102 by ZMDI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZMD44102 by ZMDI

Select Manufacturer
Which Manufacturer of ZMD44102 would you like to use for your alert(s)?
  • Please alert me when ZMD44102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZMD44102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZMD44102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZMD44102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZMD44102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZMD44102 by ZMDI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: