DIODE 91 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2, Voltage Regulator Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
ZMY91-GS18/5 Vishay SemiconductorsBuy Now Datasheet |
Compare Parts:ZMY91-GS18/5 Vishay Semiconductors DIODE 91 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2, Voltage Regulator Diode |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-XELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 91 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for ZMY91-GS18/5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY91-GS18/5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMY91-GS18 Diodes | ZMY3V9 to ZMY100 Zener Diodes | Vishay Semiconductors | ZMY91-GS18/5 vs ZMY91-GS18 |
ZMY91/E4 Diodes | Zener Diode, 91V V(Z), 6.08%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Vishay Semiconductors | ZMY91-GS18/5 vs ZMY91/E4 |
ZMY91/25 Diodes | Zener Diode, 91V V(Z), 5%, 1W, | Vishay Intertechnologies | ZMY91-GS18/5 vs ZMY91/25 |