Part Details for ZPF000000000002015 by TE Connectivity
Overview of ZPF000000000002015 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ZPF000000000002015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000002015
|
Avnet Americas | PIN Contact Crimp Straight Cable Mount - Bulk (Alt: ZPF000000000002015) RoHS: Compliant Min Qty: 208 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6442 / $27.2498 | Buy Now |
DISTI #
571-ZPF002015
|
Mouser Electronics | Rectangular MIL Spec Connectors 182-0664-06 RoHS: Compliant | 0 |
|
$24.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 208 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$24.6100 | Buy Now |
|
Onlinecomponents.com | 182-0664-06 RoHS: Compliant | 0 |
|
$23.8200 / $65.2500 | Buy Now |
DISTI #
ZPF000000000002015
|
TTI | Rectangular MIL Spec Connectors 182-0664-06 RoHS: Compliant pbFree: Pb-Free Min Qty: 208 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.8900 | Buy Now |
DISTI #
ZPF000000000002015
|
Avnet Abacus | PIN Contact Crimp Straight Cable Mount (Alt: ZPF000000000002015) RoHS: Compliant Min Qty: 208 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 182-0664-06 RoHS: Compliant | 0 |
|
$23.8200 / $65.2500 | Buy Now |
Part Details for ZPF000000000002015
ZPF000000000002015 CAD Models
ZPF000000000002015 Part Data Attributes
|
ZPF000000000002015
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000002015
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 5.27 mm2 | |
Design Use | POWER | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 60 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |