Part Details for ZPY9.1/TAP by Vishay Intertechnologies
Overview of ZPY9.1/TAP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZPY9.1/TAP
ZPY9.1/TAP CAD Models
ZPY9.1/TAP Part Data Attributes
|
ZPY9.1/TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZPY9.1/TAP
Vishay Intertechnologies
Zener Diode, 9.1V V(Z), 6.7%, 1.3W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 6.7% | |
Working Test Current | 50 mA |