Part Details for ZR40402Y50 by Diodes Incorporated
Overview of ZR40402Y50 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZR40402Y50
ZR40402Y50 CAD Models
ZR40402Y50 Part Data Attributes
|
ZR40402Y50
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZR40402Y50
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 5V, PSIP2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSIP-T2 | |
Length | 4.57 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.01 mm | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Width | 2.285 mm |
Alternate Parts for ZR40402Y50
This table gives cross-reference parts and alternative options found for ZR40402Y50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR40402Y50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9684301VXA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2, METAL CAN, TO-46, 2 PIN | Texas Instruments | ZR40402Y50 vs 5962-9684301VXA |
LM185BYH1.2-SMD | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | ZR40402Y50 vs LM185BYH1.2-SMD |
TC05BMRM | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY2, | Telcom Semiconductor Inc | ZR40402Y50 vs TC05BMRM |
ZR40401Y25 | Two Terminal Voltage Reference, 1 Output, 2.5V, PSIP2 | Diodes Incorporated | ZR40402Y50 vs ZR40401Y25 |
5962-8671103XA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2 | Texas Instruments | ZR40402Y50 vs 5962-8671103XA |
LM285LD-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2, METAL CAN-2 | Texas Instruments | ZR40402Y50 vs LM285LD-2.5 |
5962-9684303VXA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, MBCY2, Voltage Reference | National Semiconductor Corporation | ZR40402Y50 vs 5962-9684303VXA |
TC04BMRM | Two Terminal Voltage Reference, 1 Output, 1.26V, BIPolar, MBCY2 | Teledyne Technologies Inc | ZR40402Y50 vs TC04BMRM |
ZR40401Y50 | Two Terminal Voltage Reference, 1 Output, 5V, PSIP2 | Diodes Incorporated | ZR40402Y50 vs ZR40401Y50 |
5962-9684302VXA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | ZR40402Y50 vs 5962-9684302VXA |