Part Details for ZR431LC01STOB by Diodes Incorporated
Overview of ZR431LC01STOB by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZR431LC01STOB
ZR431LC01STOB CAD Models
ZR431LC01STOB Part Data Attributes
|
ZR431LC01STOB
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZR431LC01STOB
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | , SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 1.24V TO 10V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.271 V | |
Output Voltage-Min | 1.209 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 51.613 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% |
Alternate Parts for ZR431LC01STOB
This table gives cross-reference parts and alternative options found for ZR431LC01STOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR431LC01STOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR431LC01STOB | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZR431LC01STOB vs ZR431LC01STOB |
UZR431LC01STOB | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Diodes Incorporated | ZR431LC01STOB vs UZR431LC01STOB |
ZR431LC01L | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZR431LC01STOB vs ZR431LC01L |